This 10A SPST on-mom switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a differential travel of 0.07inch and an operating force of 3N. The switch is designed for through hole and chassis mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Apem MBE5C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MBE5C3 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.07inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Chassis Mount |
| Operating Force | 3N |
| Operating Position | 0.689inch |
| Overtravel | 0.118inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pretravel | 0.394inch |
| RoHS Compliant | Yes |
| Series | MB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem MBE5C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.