The MBE5E1 is a SPST on-moment switch from Apem with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a mechanical life of 10,000,000 cycles and is RoHS compliant. The switch is designed for chassis mounting and has a throw configuration of SPST with a termination of solder. It is rated for 250V AC and has an operating force of 95gf.
Apem MBE5E1 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 95gf |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | MB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.