
This general purpose SPDT on-mom switch is rated for 250V AC and operates within a temperature range of -40°C to 85°C. It features a mechanical life of 10 million cycles and is suitable for chassis mount applications with screw or solder termination. The switch is available in a tray packaging format with 25 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Apem MBF5B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MBF5B2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 45gf |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem MBF5B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
