
The MBF5B3 is a general purpose SPDT switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 10000000 cycles and is rated for 250V AC. The switch is mounted via screw and solder and has an operating force of 40gf. It is available in a tray packaging with 25 units per package and is compliant with RoHS regulations.
Apem MBF5B3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 40gf |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.