
The MBF5C2 switch is a basic and snap action switch with a maximum operating temperature of 85°C and a maximum voltage rating of 250V AC. It features a chassis mount with screw and solder termination, and a throw configuration of SPDT. The switch has a mechanical life of 10,000,000 cycles and is RoHS compliant. It is available in a package quantity of 25 units.
Sign in to ask questions about the Apem MBF5C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MBF5C2 technical specifications.
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 50gf |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | MB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem MBF5C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.