This SPDT switch has a current rating of 10A and a voltage rating of 250V AC. It operates within a temperature range of -40°C to 85°C and features a mechanical life of 10,000,000 cycles. The switch is mounted on a chassis and has a throw configuration of SPDT. It is RoHS compliant and available in a bulk packaging quantity of 25 units.
Apem MBF5E technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.028inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Position | 0.63inch |
| Overtravel | 0.06inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pretravel | 0.178inch |
| RoHS Compliant | Yes |
| Series | MB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.