This 10A SPST on-mom switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a differential travel of 0.06inch and an overtravel of 0.098inch. The switch is rated for 250V AC and has a mechanical life of 10,000,000 cycles. It is available in a through-hole package and is not RoHS compliant.
Apem MBH5C2 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Position | 0.67inch |
| Overtravel | 0.098inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| RoHS Compliant | No |
| Series | MB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.