The MBJ5A switch features a mechanical life of 10 million cycles and operates between -40°C and 85°C. It is available in a package quantity of 25 and is packaged in a tray. The switch is RoHS compliant and has a voltage rating of 250V AC. It is a through-hole mount device with a SPDT throw configuration and on-moment function.
Apem MBJ5A technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.