Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 10A 250VAC 0.83N Thru-Hole
Apem MBJ5B1 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.047inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Position | 0.437inch |
| Overtravel | 0.06inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pretravel | 0.197inch |
| RoHS Compliant | Yes |
| Series | MB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.