The MBJ5D switch from Apem features a current rating of 10A and a voltage rating of 250V AC, with a mechanical life of 10 million cycles. It operates within a temperature range of -40°C to 85°C and is available in a package quantity of 25. The switch is RoHS compliant and has a through hole package type.
Sign in to ask questions about the Apem MBJ5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MBJ5D technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem MBJ5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.