Apem MBZ101A01C02X01 technical specifications.
| Actuator Style | Plunger |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 0.13 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 14.85 |
| Body Length (mm) | 20 |
| Body Depth (mm) | 6.5 |
| Body Height (mm) | 9.65 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Operating Force | 2.8N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536507000 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem MBZ101A01C02X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.