
The Apem MBZ101A01C05B02 is a short roller lever switch with a maximum current rating of 10A at 250VAC. It features a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch has a maximum movement differential of 0.7mm and a product length of 20mm. It is designed for through hole mounting and has an operating force of 1.1N. The operating temperature range is -40 to 85 degrees Celsius.
Sign in to ask questions about the Apem MBZ101A01C05B02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MBZ101A01C05B02 technical specifications.
| Actuator Style | Short Roller Lever |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 0.7 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 21.35 |
| Body Length (mm) | 20 |
| Body Depth (mm) | 6.5 |
| Body Height (mm) | 9.65 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Operating Force | 1.1N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536507000 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem MBZ101A01C05B02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.