Switch Snap Action N.O./N.C. SPDT Long Roller Lever 0.1A 12VDC 0.95N Screw Mount Solder Lug
Checking distributor stock and pricing after the page loads.
Apem MBZ106A01C06B01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | MBZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |