The MDB101F01B04B is a basic and snap action switch with a SPST configuration and hinge lever actuator style. It has a maximum current rating of 0.1A at 125VAC and an electrical life of 100,000 cycles. The switch is designed for through hole mounting and features PC pins for termination. It operates within a temperature range of 0 to 55 degrees Celsius.
Apem MDB101F01B04B technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.66N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.