The MDB101F01C04D is a basic and snap action switch with a SPDT pole throw configuration and N.O./N.C. switch configuration. It features a hinge lever actuator style and is rated for a maximum current of 0.1A at 125VAC. The switch has a termination style of PC pins and is designed for through hole mounting. It has an operating force of 0.66 and an operating temperature range of 0 to 55 degrees Celsius.
Apem MDB101F01C04D technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.66N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.