The MDB102F01A04C is a basic SPST switch with a hinge lever actuator style. It has a maximum current rating of 0.3 amps at 125 volts AC and an electrical life of 100,000 operations. The switch is designed for through hole mounting and features PC pins for termination. It operates within a temperature range of 0 to 55 degrees Celsius.
Apem MDB102F01A04C technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.66N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.