The MDB102F01B04D is a basic snap action switch with a hinge lever actuator style. It features a single pole single throw configuration and a maximum current rating of 0.3 amps at 125 volts AC. The switch has a termination style of PC pins and is designed for through hole mounting. It can operate within a temperature range of 0 to 55 degrees Celsius.
Apem MDB102F01B04D technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.66N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.