This SPDT switch features a hinge lever actuator style with a maximum current rating of 0.3A at 125VAC. It has an electrical life of 100,000 cycles and is rated for operation between 0°C and 55°C. The switch is mounted through a hole and features PC pins for termination.
Apem MDB102F01C04B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.66N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.