The MDB102F01C04C is a basic and snap action switch with a SPDT configuration and hinge lever actuator style. It has a maximum current rating of 0.3A at 125VAC and an electrical life of 100,000 operations. The switch is designed for through hole mounting with PC pins and has an operating force of 0.66N. It can operate within a temperature range of 0 to 55 degrees Celsius.
Apem MDB102F01C04C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.66N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.