This SPST hinge lever switch features a maximum current rating of 0.5 amps at 125 volts AC and an electrical life of 100,000 cycles. It has a termination style of PC pins and is designed for through hole mounting. The switch operates within a temperature range of 0 to 55 degrees Celsius.
Apem MDB103F01A04C technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.5@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.66N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.