This SPST switch features a hinge lever actuator style with a maximum current rating of 1 ampere at 125 volts AC. It has a termination style of PC pins and a mounting type of through hole. The switch has an electrical life of 100,000 cycles and operates within a temperature range of 0 to 55 degrees Celsius. The switch is designed for general use in applications requiring a basic and snap action switch.
Apem MDB104F01A04A technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.66N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.