This SPDT switch features a hinge lever actuator style and a maximum current rating of 1 ampere at 125 volts AC. It has a termination style of PC pins and is designed for through hole mounting. The switch has an operating force of 0.66 and an electrical life of 100,000 cycles. It is rated for operation between 0 and 55 degrees Celsius.
Apem MDB104F01C04D technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.66N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.