This SPST switch features a hinge lever actuator style with a maximum current rating of 3 amps at 125VAC and an electrical life of 10000 hours. It has a termination style of PC pins and is designed for through hole mounting. The operating force required is 0.66 units, and the operating temperature range is from 0 to 55 degrees Celsius.
Apem MDB105F01A04A technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.66N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.