The MDB105F01B04A is a basic snap action switch with a hinge lever actuator style. It features a single pole single throw configuration and can handle a maximum current rating of 3 amps at 125 volts AC. The switch has a termination style of PC pins and is designed for through hole mounting. It has an operating force of 0.66 and an electrical life of 10,000 cycles. The operating temperature range is from 0 to 55 degrees Celsius.
Apem MDB105F01B04A technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.66N |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.