Sign in to ask questions about the Apem MG12B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MG12B technical specifications.
| Color | Black |
| Inside Diameter | 10.5mm |
| Material | Aluminium |
| Outside Diameter | 13.5mm |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Apem MG12B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.