
This maintained and momentary keylock switch has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. It can handle a maximum voltage rating of 30V DC and a current rating of 100mA. The switch is available in a through-hole package and is RoHS compliant. The switch has a throw configuration of DPDT and a contact material of bronze with silver plating.
Sign in to ask questions about the Apem MHPS2266N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MHPS2266N technical specifications.
| Actuator Length | 5.2mm |
| Actuator Material | Acetal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 1.37N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 4.5mm |
| Series | MHPS |
| Switch Function | On-Mom |
| Terminal Pitch | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem MHPS2266N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
