Apem MHPS2273 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Acetal |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 1.37N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | MHPS |
| Switch Function | On-On |
| Terminal Pitch | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem MHPS2273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
