This DPDT pushbutton switch features a current rating of 100mA and a DC rated voltage of 30V. It has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The switch is mounted through a hole and has a termination of PC pin. It is available in a bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem MHPS2283L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MHPS2283L technical specifications.
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | MHPS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem MHPS2283L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.