The MHPS4284N is a 30V 100mA through hole keylock switch with a 4PDT throw configuration. It features a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The switch is RoHS compliant and has a current rating of 100mA. It is designed for use in applications where a high level of reliability is required, with an electrical life of 10000 cycles.
Apem MHPS4284N technical specifications.
| Actuator Length | 5.7mm |
| Actuator Material | Acetal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHPS |
| Switch Function | On-Mom |
| Terminal Pitch | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem MHPS4284N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
