This standard on-on-on slide switch has a contact current rating of 300mA and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a switch travel of 2mm. The switch is rated for 30V DC and has a series rating of MHS. The switch is available in a package quantity of 25 and is packaged in bulk.
Sign in to ask questions about the Apem MHS133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MHS133 technical specifications.
| Actuator Length | 4.5mm |
| Actuator Material | Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem MHS133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.