The MHSS1105A is a standard SPDT slide switch with a 2mm travel distance and a maximum operating temperature of 70°C. It is designed for through hole mounting and has a DC rated voltage of 6V. The switch has a silver contact plating and an electrical life of 5000 cycles. The actuator is made of nylon and has a length of 4.4mm. The switch is available in bulk packaging with 2000 units per package.
Sign in to ask questions about the Apem MHSS1105A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MHSS1105A technical specifications.
| Actuator Length | 4.4mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 5000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | MHSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Apem MHSS1105A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.