The MHSS2220 is a standard DPDT slide switch with a 2mm travel length and a maximum operating temperature of 70°C. It is designed for through hole mount and features a silver-plated contact. The switch has a DC rated voltage of 6V and is compliant with RoHS regulations. It is available in a bulk packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Apem MHSS2220 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 5000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |