
DPDT slide switch with a 100mA contact current rating and 12V DC/AC voltage rating. Features a straight, through-hole mount with PC pin termination and a 2mm actuator length. Offers a 100mA current rating and 12V DC rated voltage, with an electrical life of 10,000 cycles. Operates within a temperature range of -10°C to 60°C.
Apem MJS22 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 225gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MJS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.
