The MJS22R is a standard DPDT slide switch with a contact current rating of 100mA and a maximum operating temperature of 60°C. It features a silver-plated contact and a thermoplastic actuator with a length of 2.5mm. The switch has a throw configuration of DPDT and a switch travel of 2mm. It is designed for through-hole mounting and has a DC rated voltage of 12V. The MJS22R has an electrical life of 10000 cycles and is available in a package quantity of 100 in bulk packaging.
Sign in to ask questions about the Apem MJS22R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJS22R technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Force | 225gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MJS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem MJS22R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.