
Momentary-tactile keypad switch featuring SPST, off-mom function. Rated for 12VDC and 0.05A, with a 1.86N operating force and 0.25mm travel. Constructed with bronze and stainless steel contacts plated in gold and silver, it offers 100,000 electrical and mechanical life cycles. This through-hole, straight-oriented component has a black thermoplastic actuator and is non-illuminated.
Apem MJTP1119 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.4mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold, Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 200gf |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
