
The MJTP1119B is a 12V 50mA SPST off-mom tactile switch with a thermoplastic actuator and a maximum operating temperature of 70°C. It features a standard actuator type and a non-illuminated illumination type. The switch has a mechanical life of 100,000 cycles and an operating force of 200gf. It is available in a bulk packaging with 2,000 pieces per package and is compliant with RoHS regulations.
Sign in to ask questions about the Apem MJTP1119B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1119B technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 200gf |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1119B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.