
SPST tactile switch with a momentary OFF-(ON) function, featuring a round button and gull wing termination for surface mount applications. Rated for 0.05A at 12VDC, this non-illuminated switch offers an operating force of 1.57N and a travel of 0.25mm. Constructed with bronze or stainless steel contacts plated in silver, it boasts an electrical and mechanical life of 100,000 cycles. The nylon actuator has a length of 0.5mm, and the component operates within a temperature range of -20°C to 70°C, supplied in tape and reel packaging.
Sign in to ask questions about the Apem MJTP1122TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1122TR technical specifications.
| Actuator Length | 0.5mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1122TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.