The MJTP1125A is a surface mount tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a contact current rating of 50mA and a contact plating of silver. The switch has a mechanical life of 100,000 cycles and a switch travel of 0.25mm. It is RoHS compliant and available in a package quantity of 1000 in bulk packaging.
Sign in to ask questions about the Apem MJTP1125A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1125A technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1125A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.