
SPST momentary-tactile keypad switch with a 0.05A, 12VDC rating. Features a 1.86N operating force, 0.25mm switch travel, and 0.5mm actuator length. Constructed with bronze and stainless steel contacts with silver plating, and a nylon/polyamide actuator. Designed for surface mount applications with straight orientation and gull wing termination. Offers 100,000 electrical and mechanical life cycles, operating between -20°C and 70°C.
Apem MJTP1125B technical specifications.
| Actuator Length | 0.5mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1125B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
