The MJTP1125BTR is a surface mount SPST tactile switch with a nylon actuator and a maximum operating temperature of 70°C. It features a standard actuator type and a non-illuminated design. The switch has a mechanical life of 100,000 cycles and a minimum operating temperature of -20°C. It is compliant with RoHS regulations and is available in a single package quantity.
Apem MJTP1125BTR technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1125BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.