
Momentary-tactile keypad switch featuring a single SPST (Single Pole Single Throw) contact configuration. Rated for 0.05A and 12VDC, it offers a tactile operating force of 1.86N (200gf) and a switch travel of 0.25mm. Constructed with bronze and stainless steel contacts plated in gold and silver, this non-illuminated switch utilizes solder terminals for through-hole, right-angle mounting. Boasting an electrical and mechanical life of 100,000 cycles, it operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Apem MJTP1129 technical specifications.
| Actuator Color | Black |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold, Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 200gf |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
