
SPST momentary-tactile keypad switch with a right-angle, through-hole mount. Features a 0.05A, 12VDC current and voltage rating, with a 1.86N operating force. Offers 100,000 electrical and mechanical life cycles. Non-illuminated with a black thermoplastic actuator and silver-plated bronze/stainless steel contacts. RoHS compliant.
Apem MJTP1129A technical specifications.
| Actuator Color | Black |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 200gf |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1129A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
