
SPST-NO tactile switch with a 12V DC rating and 50mA current capacity. Features a 1.4mm nylon actuator, stainless steel contacts with silver plating, and a 0.25mm switch travel. Designed for surface mount with gull wing termination, offering 1 million electrical and mechanical life cycles. Operates within a -20°C to 70°C temperature range.
Sign in to ask questions about the Apem MJTP1138ALTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1138ALTR technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138ALTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
