
The MJTP1138BLTR is a surface mount tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a current rating of 50mA and a maximum voltage rating of 12V DC. The switch has a standard actuator type made of nylon and a stainless steel contact material. It is available in a tape and reel packaging with 500 pieces per reel.
Sign in to ask questions about the Apem MJTP1138BLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1138BLTR technical specifications.
| Actuator Length | 5.9mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138BLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
