
Surface mount keypad switch featuring SPST, momentary-tactile action with a 0.25mm travel. Rated for 0.05A and 12VDC, this non-illuminated switch offers a 1.86N operating force and a 4.4mm nylon actuator. Contact material is silver-plated bronze or stainless steel, providing 100,000 electrical and mechanical cycles. Designed for straight orientation with gull wing termination, it operates within a -20°C to 70°C temperature range.
Apem MJTP1138C technical specifications.
| Actuator Length | 4.4mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.