SPST-NO tactile switch with a 0.25mm travel and 160gf operating force. Features a 4.4mm standard nylon actuator and silver-plated bronze/stainless steel contacts. Rated for 50mA and 12V DC, with a mechanical and electrical life of 100,000 cycles. Surface mountable with gull wing termination, packaged in tape and reel. Operates between -20°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem MJTP1138CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4.4mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.