The MJTP1138DTR is a non-illuminated SMD tactile switch with a nylon actuator and a maximum operating temperature of 70°C. It features a standard actuator type and a surface mount package. The switch has a mechanical life of 100,000 cycles and an operating force of 160gf. It is available in a single package quantity with a gull wing termination and a SPST throw configuration.
Sign in to ask questions about the Apem MJTP1138DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1138DTR technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.