The MJTP1138FLTR is a surface mount tactile switch with a standard actuator made from nylon, polyamide, or PA46. It features a non-illuminated design and operates within a temperature range of -20°C to 70°C. The switch has a mechanical life of 1,000,000 cycles and a throw configuration of SPST. It is available in a single package quantity with a gull wing termination and cut tape packaging.
Apem MJTP1138FLTR technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.