
The MJTP1138GTR is a surface mount tactile switch with a current rating of 50mA and a maximum operating temperature of 70°C. It features a nylon actuator and a standard actuator type. The switch has a non-illuminated design and a throw configuration of SPST. It is rated for 100,000 mechanical cycles and has a packaging of tape and reel with 750 pieces per reel.
Sign in to ask questions about the Apem MJTP1138GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1138GTR technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.