
SPST-NO tactile switch with a 12V DC voltage rating and 50mA current rating. Features a 0.7mm nylon actuator, 0.25mm switch travel, and 160gf operating force. Surface mountable with gull wing termination, it offers 1,000,000 electrical and mechanical life cycles. Non-illuminated, straight orientation, and constructed with stainless steel contacts and silver plating. Operates within a -20°C to 70°C temperature range.
Sign in to ask questions about the Apem MJTP1138LTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem MJTP1138LTR technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1138LTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
